Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TPS56221DQPT
TPS56221DQPT - 1
TPS56221DQPT - 2
TPS56221DQPT - 3
Extended1/3
* Images are for reference only
TPS56221DQPT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS56221DQPT
JLCPCB Part #
C524243
Package
LSON-22-EP(5x6)
Description
-40℃~+125℃@(Tj) 25A 300kHz、500kHz、950kHz Buck LSON-22-EP(5x6) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageLSON-22-EP(5x6)
Operating Temperature-40℃~+125℃
Frequency - Switching300kHz、500kHz、950kHz
Voltage - Supply4.5V~14V
Output Current25A
Duty Cycle(Max)85%、90%、93%
Working ModeCCM
FeaturesUnder Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP)
TopologyBuck
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TPS56221DQPT
TPS56221DQPT

* Images are for reference only

TPS56221DQPT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS56221DQPT
JLCPCB Part #
C524243
Package
LSON-22-EP(5x6)
Description
-40℃~+125℃@(Tj) 25A 300kHz、500kHz、950kHz Buck LSON-22-EP(5x6) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS56221DQPT

* Images are for reference only

TPS56221DQPT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS56221DQPT
JLCPCB Part #
C524243
Package
LSON-22-EP(5x6)
Description
-40℃~+125℃@(Tj) 25A 300kHz、500kHz、950kHz Buck LSON-22-EP(5x6) AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS56221DQPT Specifications

TPS56221DQPT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageLSON-22-EP(5x6)
Operating Temperature-40℃~+125℃
Frequency - Switching300kHz、500kHz、950kHz
Voltage - Supply4.5V~14V
Output Current25A
Duty Cycle(Max)85%、90%、93%
Working ModeCCM
FeaturesUnder Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP)
TopologyBuck
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS56221DQPT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS56221DQPT Documents

TPS56221DQPT datasheets or manufacturer documentation.

Datasheet: TPS56221DQPT Datasheet (PDF)

TPS56221DQPT Schematic Symbol & PCB Footprint

The TPS56221DQPT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.