Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MYLSM00502ERPL
MYLSM00502ERPL - 1
MYLSM00502ERPL - 2
MYLSM00502ERPL - 3
Extended1/3
* Images are for reference only
MYLSM00502ERPL
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MYLSM00502ERPL
JLCPCB Part #
C5242420
Package
SMD
Description
-40℃~+85℃ 1 120uF 13.1W 1V~5.25V 2.3mm 2.5A 2.5MHz 30mVp-p 4.5V~17V 7.9mm 7.9mm 88% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overheat Protection、Automatic fault recovery、Light load efficient mode SMD Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSMD
Operating Temperature-40℃~+85℃
Output Current(Max)2.5A
Output Power13.1W
Number of Outputs1
Conversion Efficiency88%
Length7.9mm
Voltage - Supply4.5V~17V
Capacitive Load(Max)120uF
Frequency2.5MHz
Height2.3mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overheat Protection、Automatic fault recovery、Light load efficient mode
Width7.9mm
Output Voltage1V~5.25V
Ripple Noise30mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MYLSM00502ERPL
MYLSM00502ERPL

* Images are for reference only

MYLSM00502ERPL

Extended
Manufacturer

Murata Electronics

MFR.Part #
MYLSM00502ERPL
JLCPCB Part #
C5242420
Package
SMD
Description
-40℃~+85℃ 1 120uF 13.1W 1V~5.25V 2.3mm 2.5A 2.5MHz 30mVp-p 4.5V~17V 7.9mm 7.9mm 88% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overheat Protection、Automatic fault recovery、Light load efficient mode SMD Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYLSM00502ERPL

* Images are for reference only

MYLSM00502ERPL
Extended
Manufacturer

Murata Electronics

MFR.Part #
MYLSM00502ERPL
JLCPCB Part #
C5242420
Package
SMD
Description
-40℃~+85℃ 1 120uF 13.1W 1V~5.25V 2.3mm 2.5A 2.5MHz 30mVp-p 4.5V~17V 7.9mm 7.9mm 88% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overheat Protection、Automatic fault recovery、Light load efficient mode SMD Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYLSM00502ERPL Specifications

MYLSM00502ERPL technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSMD
Operating Temperature-40℃~+85℃
Output Current(Max)2.5A
Output Power13.1W
Number of Outputs1
Conversion Efficiency88%
Length7.9mm
Voltage - Supply4.5V~17V
Capacitive Load(Max)120uF
Frequency2.5MHz
Height2.3mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overheat Protection、Automatic fault recovery、Light load efficient mode
Width7.9mm
Output Voltage1V~5.25V
Ripple Noise30mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MYLSM00502ERPL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MYLSM00502ERPL Schematic Symbol & PCB Footprint

The MYLSM00502ERPL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.