


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-40-EP(6x6) | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -87dBm | |
| Data Rate | 5Mbps | |
| Output Power | 11dBm | |
| Applications | ISM | |
| Voltage - Supply | 2V~3.6V | |
| Typical Application Frequency | 2.4GHz | |
| Features | Supports FEC function、Automatic retransmission function | |
| Interface | SPI、I2C、I2S |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CC8520RHAR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-40-EP(6x6) | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -87dBm | |
| Data Rate | 5Mbps | |
| Output Power | 11dBm | |
| Applications | ISM | |
| Voltage - Supply | 2V~3.6V | |
| Typical Application Frequency | 2.4GHz | |
| Features | Supports FEC function、Automatic retransmission function | |
| Interface | SPI、I2C、I2S |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC8520RHAR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CC8520RHAR datasheets or manufacturer documentation.
Datasheet: CC8520RHAR Datasheet (PDF)
The CC8520RHAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.