Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. X4621WR-2x13B-C40D28
X4621WR-2x13B-C40D28 - 1
X4621WR-2x13B-C40D28 - 2
X4621WR-2x13B-C40D28 - 3
X4621WR-2x13B-C40D28 - 4
Extended1/4
* Images are for reference only
X4621WR-2x13B-C40D28
Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
X4621WR-2x13B-C40D28
JLCPCB Part #
C5242365
Package
Plugin,P=2mm
Description
-40℃~+105℃ 2 250V 26P 2mm 2mm 2mm 2x13P 3A Black Brass Gold Pin Header 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerXKB Connection
PackagePlugin,P=2mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)250V
Insulation Height2mm
ColorBlack
Current Rating3A
Row Spacing2mm
Mounting TypeRight Angle
Contact PlatingGold
Number of Pins26P
Pitch2mm
Contact MaterialBrass
Pin Structure2x13P
Length of Mating Pin4mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. X4621WR-2x13B-C40D28
X4621WR-2x13B-C40D28

* Images are for reference only

X4621WR-2x13B-C40D28

Extended
Manufacturer

XKB Connection

MFR.Part #
X4621WR-2x13B-C40D28
JLCPCB Part #
C5242365
Package
Plugin,P=2mm
Description
-40℃~+105℃ 2 250V 26P 2mm 2mm 2mm 2x13P 3A Black Brass Gold Pin Header 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X4621WR-2x13B-C40D28

* Images are for reference only

X4621WR-2x13B-C40D28
Extended
Manufacturer

XKB Connection

MFR.Part #
X4621WR-2x13B-C40D28
JLCPCB Part #
C5242365
Package
Plugin,P=2mm
Description
-40℃~+105℃ 2 250V 26P 2mm 2mm 2mm 2x13P 3A Black Brass Gold Pin Header 插件,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X4621WR-2x13B-C40D28 Specifications

X4621WR-2x13B-C40D28 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerXKB Connection
PackagePlugin,P=2mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)250V
Insulation Height2mm
ColorBlack
Current Rating3A
Row Spacing2mm
Mounting TypeRight Angle
Contact PlatingGold
Number of Pins26P
Pitch2mm
Contact MaterialBrass
Pin Structure2x13P
Length of Mating Pin4mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X4621WR-2x13B-C40D28. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

X4621WR-2x13B-C40D28 Documents

X4621WR-2x13B-C40D28 datasheets or manufacturer documentation.

Datasheet: X4621WR-2x13B-C40D28 Datasheet (PDF)

X4621WR-2x13B-C40D28 Schematic Symbol & PCB Footprint

The X4621WR-2x13B-C40D28 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.