Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. X6512WVS-11H-C60D48-E100R1
X6512WVS-11H-C60D48-E100R1 - 1
X6512WVS-11H-C60D48-E100R1 - 2
X6512WVS-11H-C60D48-E100R1 - 3
X6512WVS-11H-C60D48-E100R1 - 4
Extended1/4
* Images are for reference only
X6512WVS-11H-C60D48-E100R1
Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
X6512WVS-11H-C60D48-E100R1
JLCPCB Part #
C5242284
Package
SMD,P=2.54mm(Staggered pins)
Description
-40℃~+105℃ 1 11P 1x11P 2.54mm 2.54mm 2.5mm 250V 3A Black Brass Gold Pin Header SMD,P=2.54mm(交错脚) Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerXKB Connection
PackageSMD,P=2.54mm(Staggered pins)
Operating Temperature-40℃~+105℃
Number of Rows1
Voltage Rating (Max)250V
Insulation Height2.5mm
ColorBlack
Current Rating3A
Row Spacing2.54mm
Mounting TypeSurface Mount,Vertical
Contact PlatingGold
Number of Pins11P
Pitch2.54mm
Contact MaterialBrass
Pin Structure1x11P
Length of Mating Pin6mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. X6512WVS-11H-C60D48-E100R1
X6512WVS-11H-C60D48-E100R1

* Images are for reference only

X6512WVS-11H-C60D48-E100R1

Extended
Manufacturer

XKB Connection

MFR.Part #
X6512WVS-11H-C60D48-E100R1
JLCPCB Part #
C5242284
Package
SMD,P=2.54mm(Staggered pins)
Description
-40℃~+105℃ 1 11P 1x11P 2.54mm 2.54mm 2.5mm 250V 3A Black Brass Gold Pin Header SMD,P=2.54mm(交错脚) Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X6512WVS-11H-C60D48-E100R1

* Images are for reference only

X6512WVS-11H-C60D48-E100R1
Extended
Manufacturer

XKB Connection

MFR.Part #
X6512WVS-11H-C60D48-E100R1
JLCPCB Part #
C5242284
Package
SMD,P=2.54mm(Staggered pins)
Description
-40℃~+105℃ 1 11P 1x11P 2.54mm 2.54mm 2.5mm 250V 3A Black Brass Gold Pin Header SMD,P=2.54mm(交错脚) Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X6512WVS-11H-C60D48-E100R1 Specifications

X6512WVS-11H-C60D48-E100R1 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerXKB Connection
PackageSMD,P=2.54mm(Staggered pins)
Operating Temperature-40℃~+105℃
Number of Rows1
Voltage Rating (Max)250V
Insulation Height2.5mm
ColorBlack
Current Rating3A
Row Spacing2.54mm
Mounting TypeSurface Mount,Vertical
Contact PlatingGold
Number of Pins11P
Pitch2.54mm
Contact MaterialBrass
Pin Structure1x11P
Length of Mating Pin6mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X6512WVS-11H-C60D48-E100R1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

X6512WVS-11H-C60D48-E100R1 Documents

X6512WVS-11H-C60D48-E100R1 datasheets or manufacturer documentation.

Datasheet: X6512WVS-11H-C60D48-E100R1 Datasheet (PDF)

X6512WVS-11H-C60D48-E100R1 Schematic Symbol & PCB Footprint

The X6512WVS-11H-C60D48-E100R1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.