Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. X6522WR-2x02H-C60D30-E43F03
X6522WR-2x02H-C60D30-E43F03 - 1
X6522WR-2x02H-C60D30-E43F03 - 2
X6522WR-2x02H-C60D30-E43F03 - 3
X6522WR-2x02H-C60D30-E43F03 - 4
Extended1/4
* Images are for reference only
X6522WR-2x02H-C60D30-E43F03
Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
X6522WR-2x02H-C60D30-E43F03
JLCPCB Part #
C5242115
Package
Push-Pull,P=2.54mm
Description
-40℃~+105℃ 2 2.54mm 2.54mm 2.5mm 250V 2x2P 3A 4P Black Brass Double Molded Gold Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerXKB Connection
PackagePush-Pull,P=2.54mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)250V
Insulation Height2.5mm
ColorBlack
Current Rating3A
Row Spacing2.54mm
Mounting TypeRight Angle
Contact PlatingGold
Number of Pins4P
Pitch2.54mm
Contact MaterialBrass
Supplementary FeaturesDouble Molded
Pin Structure2x2P
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. X6522WR-2x02H-C60D30-E43F03
X6522WR-2x02H-C60D30-E43F03

* Images are for reference only

X6522WR-2x02H-C60D30-E43F03

Extended
Manufacturer

XKB Connection

MFR.Part #
X6522WR-2x02H-C60D30-E43F03
JLCPCB Part #
C5242115
Package
Push-Pull,P=2.54mm
Description
-40℃~+105℃ 2 2.54mm 2.54mm 2.5mm 250V 2x2P 3A 4P Black Brass Double Molded Gold Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X6522WR-2x02H-C60D30-E43F03

* Images are for reference only

X6522WR-2x02H-C60D30-E43F03
Extended
Manufacturer

XKB Connection

MFR.Part #
X6522WR-2x02H-C60D30-E43F03
JLCPCB Part #
C5242115
Package
Push-Pull,P=2.54mm
Description
-40℃~+105℃ 2 2.54mm 2.54mm 2.5mm 250V 2x2P 3A 4P Black Brass Double Molded Gold Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X6522WR-2x02H-C60D30-E43F03 Specifications

X6522WR-2x02H-C60D30-E43F03 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerXKB Connection
PackagePush-Pull,P=2.54mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)250V
Insulation Height2.5mm
ColorBlack
Current Rating3A
Row Spacing2.54mm
Mounting TypeRight Angle
Contact PlatingGold
Number of Pins4P
Pitch2.54mm
Contact MaterialBrass
Supplementary FeaturesDouble Molded
Pin Structure2x2P
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X6522WR-2x02H-C60D30-E43F03. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

X6522WR-2x02H-C60D30-E43F03 Documents

X6522WR-2x02H-C60D30-E43F03 datasheets or manufacturer documentation.

Datasheet: X6522WR-2x02H-C60D30-E43F03 Datasheet (PDF)

X6522WR-2x02H-C60D30-E43F03 Schematic Symbol & PCB Footprint

The X6522WR-2x02H-C60D30-E43F03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.