Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. X6522WV-2x04H-C60D30-E80
X6522WV-2x04H-C60D30-E80 - 1
X6522WV-2x04H-C60D30-E80 - 2
X6522WV-2x04H-C60D30-E80 - 3
X6522WV-2x04H-C60D30-E80 - 4
Extended1/4
* Images are for reference only
X6522WV-2x04H-C60D30-E80
Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
X6522WV-2x04H-C60D30-E80
JLCPCB Part #
C5242078
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 2 2.54mm 2.54mm 2.5mm 250V 2x4P 3A 8P Black Brass Gold Pin Header 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerXKB Connection
PackagePlugin,P=2.54mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)250V
Insulation Height2.5mm
Length of End Connection Pin3mm
ColorBlack
Current Rating3A
Row Spacing2.54mm
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins8P
Pitch2.54mm
Contact MaterialBrass
Supplementary FeaturesDouble Plastic
Pin Structure2x4P
Length of Mating Pin6mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. X6522WV-2x04H-C60D30-E80
X6522WV-2x04H-C60D30-E80

* Images are for reference only

X6522WV-2x04H-C60D30-E80

Extended
Manufacturer

XKB Connection

MFR.Part #
X6522WV-2x04H-C60D30-E80
JLCPCB Part #
C5242078
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 2 2.54mm 2.54mm 2.5mm 250V 2x4P 3A 8P Black Brass Gold Pin Header 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X6522WV-2x04H-C60D30-E80

* Images are for reference only

X6522WV-2x04H-C60D30-E80
Extended
Manufacturer

XKB Connection

MFR.Part #
X6522WV-2x04H-C60D30-E80
JLCPCB Part #
C5242078
Package
Plugin,P=2.54mm
Description
-40℃~+105℃ 2 2.54mm 2.54mm 2.5mm 250V 2x4P 3A 8P Black Brass Gold Pin Header 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X6522WV-2x04H-C60D30-E80 Specifications

X6522WV-2x04H-C60D30-E80 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerXKB Connection
PackagePlugin,P=2.54mm
Operating Temperature-40℃~+105℃
Number of Rows2
Voltage Rating (Max)250V
Insulation Height2.5mm
Length of End Connection Pin3mm
ColorBlack
Current Rating3A
Row Spacing2.54mm
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins8P
Pitch2.54mm
Contact MaterialBrass
Supplementary FeaturesDouble Plastic
Pin Structure2x4P
Length of Mating Pin6mm
Circluar Pins/Square PinsSquare pin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X6522WV-2x04H-C60D30-E80. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

X6522WV-2x04H-C60D30-E80 Documents

X6522WV-2x04H-C60D30-E80 datasheets or manufacturer documentation.

Datasheet: X6522WV-2x04H-C60D30-E80 Datasheet (PDF)

X6522WV-2x04H-C60D30-E80 Schematic Symbol & PCB Footprint

The X6522WV-2x04H-C60D30-E80 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.