Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 1EDI05I12AFXUMA1
1EDI05I12AFXUMA1 - 1
1EDI05I12AFXUMA1 - 2
1EDI05I12AFXUMA1 - 3
Extended1/3
* Images are for reference only
1EDI05I12AFXUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
1EDI05I12AFXUMA1
JLCPCB Part #
C5242002
Package
DSO-8
Description
-40℃~+150℃ 1 1.3A 3.1V~17V 300ns 300ns 4ns 5ns 650uA 900mA IGBT Under Voltage Protection、Short Circuit Protection DSO-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageDSO-8
Operating Temperature-40℃~+150℃
Propagation Delay tpHL300ns
Current - Output High(IOH)1.3A
Number of Drivers1
Load TypeIGBT
Quiescent Current(Iq)650uA
Fall Time4ns
Rise Time5ns
Voltage - Supply3.1V~17V
FeaturesUnder Voltage Protection、Short Circuit Protection
Propagation Delay tpLH300ns
Current - Output Low(IOL)900mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. 1EDI05I12AFXUMA1
1EDI05I12AFXUMA1

* Images are for reference only

1EDI05I12AFXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
1EDI05I12AFXUMA1
JLCPCB Part #
C5242002
Package
DSO-8
Description
-40℃~+150℃ 1 1.3A 3.1V~17V 300ns 300ns 4ns 5ns 650uA 900mA IGBT Under Voltage Protection、Short Circuit Protection DSO-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1EDI05I12AFXUMA1

* Images are for reference only

1EDI05I12AFXUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
1EDI05I12AFXUMA1
JLCPCB Part #
C5242002
Package
DSO-8
Description
-40℃~+150℃ 1 1.3A 3.1V~17V 300ns 300ns 4ns 5ns 650uA 900mA IGBT Under Voltage Protection、Short Circuit Protection DSO-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1EDI05I12AFXUMA1 Specifications

1EDI05I12AFXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageDSO-8
Operating Temperature-40℃~+150℃
Propagation Delay tpHL300ns
Current - Output High(IOH)1.3A
Number of Drivers1
Load TypeIGBT
Quiescent Current(Iq)650uA
Fall Time4ns
Rise Time5ns
Voltage - Supply3.1V~17V
FeaturesUnder Voltage Protection、Short Circuit Protection
Propagation Delay tpLH300ns
Current - Output Low(IOL)900mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1EDI05I12AFXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1EDI05I12AFXUMA1 Documents

1EDI05I12AFXUMA1 datasheets or manufacturer documentation.

Datasheet: 1EDI05I12AFXUMA1 Datasheet (PDF)

1EDI05I12AFXUMA1 Schematic Symbol & PCB Footprint

The 1EDI05I12AFXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.