



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | HTCSEMI | |
| Package | SOP-8 | |
| Operating Temperature | -45℃~+85℃ | |
| Vos - Input Offset Voltage | 7.5mV | |
| Input Offset Current(Ios) | 50nA | |
| Single Supply | 5V~30V | |
| Number of Channels | Single-channel | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Quiescent Current | 7.5mA | |
| Features | Built-in hysteresis、Offset voltage nulling | |
| Ib - Input Bias Current | 250nA | |
| Propagation Delay Time | 300ns | |
| Output Mode | DTL、TTL、CMOS | |
| Dual Supply | ±15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HT311ARZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | HTCSEMI | |
| Package | SOP-8 | |
| Operating Temperature | -45℃~+85℃ | |
| Vos - Input Offset Voltage | 7.5mV | |
| Input Offset Current(Ios) | 50nA | |
| Single Supply | 5V~30V | |
| Number of Channels | Single-channel | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Quiescent Current | 7.5mA | |
| Features | Built-in hysteresis、Offset voltage nulling | |
| Ib - Input Bias Current | 250nA | |
| Propagation Delay Time | 300ns | |
| Output Mode | DTL、TTL、CMOS | |
| Dual Supply | ±15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT311ARZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HT311ARZ datasheets or manufacturer documentation.
Datasheet: HT311ARZ Datasheet (PDF)
The HT311ARZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.