Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HT33153ARZ
HT33153ARZ - 1
HT33153ARZ - 2
HT33153ARZ - 3
HT33153ARZ - 4
Extended1/4
* Images are for reference only
HT33153ARZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT33153ARZ
JLCPCB Part #
C5241940
Package
SOP-8
Description
-40℃~+105℃ 1.2V~2.3V 11.3V~12.6V 120ns 17ns 1A 2.7V~3.2V 2A 55ns 7.2mA 80ns Half-Bridge IGBT Under Voltage Protection、Over Current Protection、Short Circuit Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerHTCSEMI
PackageSOP-8
Operating Temperature-40℃~+105℃
Propagation Delay tpHL120ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1A
Load TypeIGBT
Input Logic Level - Low1.2V~2.3V
Quiescent Current(Iq)7.2mA
Fall Time55ns
Rise Time17ns
Input Logic Level - High2.7V~3.2V
Voltage - Supply11.3V~12.6V
FeaturesInterleaved conduction protection、Overcurrent Protection
Propagation Delay tpLH80ns
Current - Output Low(IOL)2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. HT33153ARZ
HT33153ARZ

* Images are for reference only

HT33153ARZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT33153ARZ
JLCPCB Part #
C5241940
Package
SOP-8
Description
-40℃~+105℃ 1.2V~2.3V 11.3V~12.6V 120ns 17ns 1A 2.7V~3.2V 2A 55ns 7.2mA 80ns Half-Bridge IGBT Under Voltage Protection、Over Current Protection、Short Circuit Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT33153ARZ

* Images are for reference only

HT33153ARZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT33153ARZ
JLCPCB Part #
C5241940
Package
SOP-8
Description
-40℃~+105℃ 1.2V~2.3V 11.3V~12.6V 120ns 17ns 1A 2.7V~3.2V 2A 55ns 7.2mA 80ns Half-Bridge IGBT Under Voltage Protection、Over Current Protection、Short Circuit Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT33153ARZ Specifications

HT33153ARZ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerHTCSEMI
PackageSOP-8
Operating Temperature-40℃~+105℃
Propagation Delay tpHL120ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1A
Load TypeIGBT
Input Logic Level - Low1.2V~2.3V
Quiescent Current(Iq)7.2mA
Fall Time55ns
Rise Time17ns
Input Logic Level - High2.7V~3.2V
Voltage - Supply11.3V~12.6V
FeaturesInterleaved conduction protection、Overcurrent Protection
Propagation Delay tpLH80ns
Current - Output Low(IOL)2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT33153ARZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT33153ARZ Documents

HT33153ARZ datasheets or manufacturer documentation.

Datasheet: HT33153ARZ Datasheet (PDF)

HT33153ARZ Schematic Symbol & PCB Footprint

The HT33153ARZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.