Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. AW86862CSR
AW86862CSR - 1
AW86862CSR - 2
AW86862CSR - 3
Extended1/3
* Images are for reference only
AW86862CSR
Attributes
Value
Manufacturer
AWINIC(Shanghai Awinic Tech)
MFR.Part #
AW86862CSR
JLCPCB Part #
C5241004
Package
WLCSP-12B(1.4x1.4)
Description
-40℃~+85℃ 14 150kHz 150kHz 2 2.8V 2.8V~5.5V 5uA 6MHz I2C Programmable gain、Digital calibration、Multiplexers、Power-on reset、Built-in temperature sensor、Soft reset WLCSP-12B(1.4x1.4) Analog Front End (AFE) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerAWINIC(Shanghai Awinic Tech)
PackageWLCSP-12B(1.4x1.4)
Clock Frequency6MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value2.8V
Data rate150kHz
Voltage - Supply2.8V~5.5V
Resolution(Bits)14
Quiescent Current (Iq)5uA
Sampling Rate150kHz
FeaturesProgrammable gain、Digital calibration、Multiplexers、Power-on reset、Built-in temperature sensor、Soft reset
Number of channels2
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog Front End (AFE)
  6. AW86862CSR
AW86862CSR

* Images are for reference only

AW86862CSR

Extended
Manufacturer

AWINIC(Shanghai Awinic Tech)

MFR.Part #
AW86862CSR
JLCPCB Part #
C5241004
Package
WLCSP-12B(1.4x1.4)
Description
-40℃~+85℃ 14 150kHz 150kHz 2 2.8V 2.8V~5.5V 5uA 6MHz I2C Programmable gain、Digital calibration、Multiplexers、Power-on reset、Built-in temperature sensor、Soft reset WLCSP-12B(1.4x1.4) Analog Front End (AFE) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AW86862CSR

* Images are for reference only

AW86862CSR
Extended
Manufacturer

AWINIC(Shanghai Awinic Tech)

MFR.Part #
AW86862CSR
JLCPCB Part #
C5241004
Package
WLCSP-12B(1.4x1.4)
Description
-40℃~+85℃ 14 150kHz 150kHz 2 2.8V 2.8V~5.5V 5uA 6MHz I2C Programmable gain、Digital calibration、Multiplexers、Power-on reset、Built-in temperature sensor、Soft reset WLCSP-12B(1.4x1.4) Analog Front End (AFE) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AW86862CSR Specifications

AW86862CSR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog Front End (AFE)
ManufacturerAWINIC(Shanghai Awinic Tech)
PackageWLCSP-12B(1.4x1.4)
Clock Frequency6MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value2.8V
Data rate150kHz
Voltage - Supply2.8V~5.5V
Resolution(Bits)14
Quiescent Current (Iq)5uA
Sampling Rate150kHz
FeaturesProgrammable gain、Digital calibration、Multiplexers、Power-on reset、Built-in temperature sensor、Soft reset
Number of channels2
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AW86862CSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AW86862CSR Documents

AW86862CSR datasheets or manufacturer documentation.

Datasheet: AW86862CSR Datasheet (PDF)

AW86862CSR Schematic Symbol & PCB Footprint

The AW86862CSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.