


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Package | DFN-10(1.8x2.1) | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 7.5uA | |
| Number of Channels | 5 | |
| Voltage - Supply | 1.7V~3.6V | |
| Features | Capacitive Touch、Automatic sensitivity calibration、Proximity detection、Integrated ADC、Sliding touch | |
| ESD Protection Voltage | 8kV | |
| Current - Supply | 32uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AW93105DNR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Package | DFN-10(1.8x2.1) | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 7.5uA | |
| Number of Channels | 5 | |
| Voltage - Supply | 1.7V~3.6V | |
| Features | Capacitive Touch、Automatic sensitivity calibration、Proximity detection、Integrated ADC、Sliding touch | |
| ESD Protection Voltage | 8kV | |
| Current - Supply | 32uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AW93105DNR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AW93105DNR datasheets or manufacturer documentation.
Datasheet: AW93105DNR Datasheet (PDF)
The AW93105DNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.