
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/GNSS Modules | |
| Manufacturer | U-BLOX | |
| Package | LGA-54(17x22) | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -167dBm | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Dual-band / multi-band positioning、RTC backup power、Short-circuit detection | |
| GNSS Type | GPS、BeiDou、Galileo、GLONASS | |
| Interface | UART、I2C、USB、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZED-F9P-02B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/GNSS Modules | |
| Manufacturer | U-BLOX | |
| Package | LGA-54(17x22) | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -167dBm | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Dual-band / multi-band positioning、RTC backup power、Short-circuit detection | |
| GNSS Type | GPS、BeiDou、Galileo、GLONASS | |
| Interface | UART、I2C、USB、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZED-F9P-02B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ZED-F9P-02B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.