Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. NTC Thermistors
  6. NTC 2.5D-11
NTC 2.5D-11 - 1
NTC 2.5D-11 - 2
NTC 2.5D-11 - 3
NTC 2.5D-11 - 4
Extended1/4
* Images are for reference only
NTC 2.5D-11
Attributes
Value
Manufacturer
VDR Varistor
MFR.Part #
NTC 2.5D-11
JLCPCB Part #
C5240596
Package
Plugin,P=7.5mm
Description
-40℃~+175℃ 11mm 13mW/℃ 2.5Ω 2700K 43s 5.5mm 5A 7.5mm ±10% ±20% Plugin,P=7.5mm NTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerVDR Varistor
PackagePlugin,P=7.5mm
Operating Temperature-40℃~+175℃
Steady State Current (Max)5A
Resistance @ 25℃2.5Ω
Diameter (φD)11mm
Thermal Time Constant43s
Pitch7.5mm
Resistance Tolerance±20%
B Constant Tolerance±10%
B Constant (25℃/50℃)2700K
Width5.5mm
Dissipation Factor13mW/℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. NTC Thermistors
  6. NTC 2.5D-11
NTC 2.5D-11

* Images are for reference only

NTC 2.5D-11

Extended
Manufacturer

VDR Varistor

MFR.Part #
NTC 2.5D-11
JLCPCB Part #
C5240596
Package
Plugin,P=7.5mm
Description
-40℃~+175℃ 11mm 13mW/℃ 2.5Ω 2700K 43s 5.5mm 5A 7.5mm ±10% ±20% Plugin,P=7.5mm NTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NTC 2.5D-11

* Images are for reference only

NTC 2.5D-11
Extended
Manufacturer

VDR Varistor

MFR.Part #
NTC 2.5D-11
JLCPCB Part #
C5240596
Package
Plugin,P=7.5mm
Description
-40℃~+175℃ 11mm 13mW/℃ 2.5Ω 2700K 43s 5.5mm 5A 7.5mm ±10% ±20% Plugin,P=7.5mm NTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NTC 2.5D-11 Specifications

NTC 2.5D-11 technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerVDR Varistor
PackagePlugin,P=7.5mm
Operating Temperature-40℃~+175℃
Steady State Current (Max)5A
Resistance @ 25℃2.5Ω
Diameter (φD)11mm
Thermal Time Constant43s
Pitch7.5mm
Resistance Tolerance±20%
B Constant Tolerance±10%
B Constant (25℃/50℃)2700K
Width5.5mm
Dissipation Factor13mW/℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTC 2.5D-11. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NTC 2.5D-11 Documents

NTC 2.5D-11 datasheets or manufacturer documentation.

Datasheet: NTC 2.5D-11 Datasheet (PDF)

NTC 2.5D-11 Schematic Symbol & PCB Footprint

The NTC 2.5D-11 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.