


- Manufacturer
- MFR.Part #
- EMB09P03A-VB
- JLCPCB Part #
- C5240530
- Package
- TO-252
- Description
- -55℃~+175℃ 1 P-Channel 1.565nF 240nC@15V 30V 3V 4nF 58A 715pF 78W 9mΩ@10V P-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 4nF | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 240nC@15V | |
| Reverse Transfer Capacitance (Crss@Vds) | 715pF | |
| Current - Continuous Drain(Id) | 58A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.565nF | |
| Pd - Power Dissipation | 78W | |
| RDS(on) | 9mΩ@10V |

* Images are for reference only
EMB09P03A-VB
Extended- Manufacturer
- MFR.Part #
- EMB09P03A-VB
- JLCPCB Part #
- C5240530
- Package
- TO-252
- Description
- -55℃~+175℃ 1 P-Channel 1.565nF 240nC@15V 30V 3V 4nF 58A 715pF 78W 9mΩ@10V P-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EMB09P03A-VB
- JLCPCB Part #
- C5240530
- Package
- TO-252
- Description
- -55℃~+175℃ 1 P-Channel 1.565nF 240nC@15V 30V 3V 4nF 58A 715pF 78W 9mΩ@10V P-Channel TO-252 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EMB09P03A-VB Specifications
EMB09P03A-VB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | P-Channel | |
| Input Capacitance(Ciss) | 4nF | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Gate Charge(Qg) | 240nC@15V | |
| Reverse Transfer Capacitance (Crss@Vds) | 715pF | |
| Current - Continuous Drain(Id) | 58A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.565nF | |
| Pd - Power Dissipation | 78W | |
| RDS(on) | 9mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EMB09P03A-VB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EMB09P03A-VB Documents
EMB09P03A-VB datasheets or manufacturer documentation.
Datasheet: EMB09P03A-VB Datasheet (PDF)
EMB09P03A-VB Schematic Symbol & PCB Footprint
The EMB09P03A-VB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.