Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. DY-S1515065/RGBC/6805-5T
DY-S1515065/RGBC/6805-5T - 1
DY-S1515065/RGBC/6805-5T - 2
DY-S1515065/RGBC/6805-5T - 3
Extended1/3
* Images are for reference only
DY-S1515065/RGBC/6805-5T
Attributes
Value
Manufacturer
TONYU
MFR.Part #
DY-S1515065/RGBC/6805-5T
JLCPCB Part #
C524053
Package
SMD-4P,1.5x1.5mm
Description
-40℃~+80℃ 0.65mm 1.2kHz 1.5mm 1.5mm 1mA 2000V 200mcd~350mcd、500mcd~700mcd、100mcd~200mcd 3.7V~5.5V R:620nm~625nm、G:520nm~530nm、B:460nm~470nm Top-mount SMD-4P,1.5x1.5mm RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerTONYU
PackageSMD-4P,1.5x1.5mm
Viewing Angle160°
Fall Time100ns
Data Transmission Rate800Kbit/s
Installation methodTop-mount
Voltage - Supply3.7V~5.5V
FeaturesBuilt-in power-on reset circuit、Built-in power-on reset circuit
Height0.65mm
Width1.5mm
Operating Temperature-40℃~+80℃
ESD Withstand Voltage2000V
Dominant Wavelength - B460nm~470nm
Fixed-Frequency Pwm Mode1.2kHz
Rise Time100ns
Length1.5mm
Dominant Wavelength - G520nm~530nm
Quiescent Current1mA
Transmission Delay500ns
Dominant Wavelength - R620nm~625nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs(Built-in IC)
  6. DY-S1515065/RGBC/6805-5T
DY-S1515065/RGBC/6805-5T

* Images are for reference only

DY-S1515065/RGBC/6805-5T

Extended
Manufacturer

TONYU

MFR.Part #
DY-S1515065/RGBC/6805-5T
JLCPCB Part #
C524053
Package
SMD-4P,1.5x1.5mm
Description
-40℃~+80℃ 0.65mm 1.2kHz 1.5mm 1.5mm 1mA 2000V 200mcd~350mcd、500mcd~700mcd、100mcd~200mcd 3.7V~5.5V R:620nm~625nm、G:520nm~530nm、B:460nm~470nm Top-mount SMD-4P,1.5x1.5mm RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DY-S1515065/RGBC/6805-5T

* Images are for reference only

DY-S1515065/RGBC/6805-5T
Extended
Manufacturer

TONYU

MFR.Part #
DY-S1515065/RGBC/6805-5T
JLCPCB Part #
C524053
Package
SMD-4P,1.5x1.5mm
Description
-40℃~+80℃ 0.65mm 1.2kHz 1.5mm 1.5mm 1mA 2000V 200mcd~350mcd、500mcd~700mcd、100mcd~200mcd 3.7V~5.5V R:620nm~625nm、G:520nm~530nm、B:460nm~470nm Top-mount SMD-4P,1.5x1.5mm RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DY-S1515065/RGBC/6805-5T Specifications

DY-S1515065/RGBC/6805-5T technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs(Built-in IC)
ManufacturerTONYU
PackageSMD-4P,1.5x1.5mm
Viewing Angle160°
Fall Time100ns
Data Transmission Rate800Kbit/s
Installation methodTop-mount
Voltage - Supply3.7V~5.5V
FeaturesBuilt-in power-on reset circuit、Built-in power-on reset circuit
Height0.65mm
Width1.5mm
Operating Temperature-40℃~+80℃
ESD Withstand Voltage2000V
Dominant Wavelength - B460nm~470nm
Fixed-Frequency Pwm Mode1.2kHz
Rise Time100ns
Length1.5mm
Dominant Wavelength - G520nm~530nm
Quiescent Current1mA
Transmission Delay500ns
Dominant Wavelength - R620nm~625nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DY-S1515065/RGBC/6805-5T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DY-S1515065/RGBC/6805-5T Documents

DY-S1515065/RGBC/6805-5T datasheets or manufacturer documentation.

Datasheet: DY-S1515065/RGBC/6805-5T Datasheet (PDF)

DY-S1515065/RGBC/6805-5T Schematic Symbol & PCB Footprint

The DY-S1515065/RGBC/6805-5T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.