Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Darlington Transistors
  6. MPSA77 APM PBFREE
MPSA77 APM PBFREE - 1
MPSA77 APM PBFREE - 2
MPSA77 APM PBFREE - 3
Extended1/3
* Images are for reference only
MPSA77 APM PBFREE
Attributes
Value
Manufacturer
Central Semicon
MFR.Part #
MPSA77 APM PBFREE
JLCPCB Part #
C5240506
Package
TO-92
Description
1.5V@100mA,0.1mA 100nA 10V 125MHz 2V 60V 625mW PNP TO-92 Darlington Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Darlington Transistors
ManufacturerCentral Semicon
PackageTO-92
TypePNP
Collector - Emitter Voltage VCEO60V
Transition frequency(fT)125MHz
Emitter-Base Voltage VEBO10V
DC Current Gain10000
Current - Collector(Ic)500mA
Vce Saturation(VCE(sat))1.5V@100mA,0.1mA
Vbe On(VBE(on))2V
Pd - Power Dissipation625mW
Current - Collector Cutoff100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Darlington Transistors
  6. MPSA77 APM PBFREE
MPSA77 APM PBFREE

* Images are for reference only

MPSA77 APM PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
MPSA77 APM PBFREE
JLCPCB Part #
C5240506
Package
TO-92
Description
1.5V@100mA,0.1mA 100nA 10V 125MHz 2V 60V 625mW PNP TO-92 Darlington Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPSA77 APM PBFREE

* Images are for reference only

MPSA77 APM PBFREE
Extended
Manufacturer

Central Semicon

MFR.Part #
MPSA77 APM PBFREE
JLCPCB Part #
C5240506
Package
TO-92
Description
1.5V@100mA,0.1mA 100nA 10V 125MHz 2V 60V 625mW PNP TO-92 Darlington Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPSA77 APM PBFREE Specifications

MPSA77 APM PBFREE technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Darlington Transistors
ManufacturerCentral Semicon
PackageTO-92
TypePNP
Collector - Emitter Voltage VCEO60V
Transition frequency(fT)125MHz
Emitter-Base Voltage VEBO10V
DC Current Gain10000
Current - Collector(Ic)500mA
Vce Saturation(VCE(sat))1.5V@100mA,0.1mA
Vbe On(VBE(on))2V
Pd - Power Dissipation625mW
Current - Collector Cutoff100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPSA77 APM PBFREE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPSA77 APM PBFREE Documents

MPSA77 APM PBFREE datasheets or manufacturer documentation.

Datasheet: MPSA77 APM PBFREE Datasheet (PDF)

MPSA77 APM PBFREE Schematic Symbol & PCB Footprint

The MPSA77 APM PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.