Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. CMLDM8120G TR PBFREE
CMLDM8120G TR PBFREE - 1
CMLDM8120G TR PBFREE - 2
CMLDM8120G TR PBFREE - 3
CMLDM8120G TR PBFREE - 4
Extended1/4
* Images are for reference only
CMLDM8120G TR PBFREE
Attributes
Value
Manufacturer
Central Semicon
MFR.Part #
CMLDM8120G TR PBFREE
JLCPCB Part #
C5240491
Package
SOT-563
Description
-65℃~+150℃ 1 P-Channel 200pF 20V 3.56nC@10V 350mW 450mV 80pF 85mΩ@4.5V 860mA SOT-563 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerCentral Semicon
PackageSOT-563
Operating Temperature-65℃~+150℃
Input Capacitance(Ciss)200pF
Number1 P-Channel
Gate Threshold Voltage (Vgs(th))450mV
Gate Charge(Qg)3.56nC@10V
Reverse Transfer Capacitance (Crss@Vds)80pF
Current - Continuous Drain(Id)860mA
Drain to Source Voltage20V
Pd - Power Dissipation350mW
RDS(on)85mΩ@4.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. CMLDM8120G TR PBFREE
CMLDM8120G TR PBFREE

* Images are for reference only

CMLDM8120G TR PBFREE

Extended
Manufacturer

Central Semicon

MFR.Part #
CMLDM8120G TR PBFREE
JLCPCB Part #
C5240491
Package
SOT-563
Description
-65℃~+150℃ 1 P-Channel 200pF 20V 3.56nC@10V 350mW 450mV 80pF 85mΩ@4.5V 860mA SOT-563 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMLDM8120G TR PBFREE

* Images are for reference only

CMLDM8120G TR PBFREE
Extended
Manufacturer

Central Semicon

MFR.Part #
CMLDM8120G TR PBFREE
JLCPCB Part #
C5240491
Package
SOT-563
Description
-65℃~+150℃ 1 P-Channel 200pF 20V 3.56nC@10V 350mW 450mV 80pF 85mΩ@4.5V 860mA SOT-563 MOSFETs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMLDM8120G TR PBFREE Specifications

CMLDM8120G TR PBFREE technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerCentral Semicon
PackageSOT-563
Operating Temperature-65℃~+150℃
Input Capacitance(Ciss)200pF
Number1 P-Channel
Gate Threshold Voltage (Vgs(th))450mV
Gate Charge(Qg)3.56nC@10V
Reverse Transfer Capacitance (Crss@Vds)80pF
Current - Continuous Drain(Id)860mA
Drain to Source Voltage20V
Pd - Power Dissipation350mW
RDS(on)85mΩ@4.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMLDM8120G TR PBFREE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMLDM8120G TR PBFREE Documents

CMLDM8120G TR PBFREE datasheets or manufacturer documentation.

Datasheet: CMLDM8120G TR PBFREE Datasheet (PDF)

CMLDM8120G TR PBFREE Schematic Symbol & PCB Footprint

The CMLDM8120G TR PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.