Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. SAW Resonators
  6. B21D339210A010CT
B21D339210A010CT - 1
B21D339210A010CT - 2
B21D339210A010CT - 3
B21D339210A010CT - 4
Extended1/4
* Images are for reference only
B21D339210A010CT
Attributes
Value
Manufacturer
JGHC
MFR.Part #
B21D339210A010CT
JLCPCB Part #
C5240375
Package
SMD2016
Description
-40℃~+85℃ 12Ω 433.92MHz ±0.032ppm ±10ppm SMD2016 SAW Resonators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/SAW Resonators
ManufacturerJGHC
PackageSMD2016
Operating Temperature-40℃~+85℃
Normal temperature Frequency Tolerance±10ppm
Resonant Impedance12Ω
Frequency Stability±0.032ppm
Frequency433.92MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. SAW Resonators
  6. B21D339210A010CT
B21D339210A010CT

* Images are for reference only

B21D339210A010CT

Extended
Manufacturer

JGHC

MFR.Part #
B21D339210A010CT
JLCPCB Part #
C5240375
Package
SMD2016
Description
-40℃~+85℃ 12Ω 433.92MHz ±0.032ppm ±10ppm SMD2016 SAW Resonators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B21D339210A010CT

* Images are for reference only

B21D339210A010CT
Extended
Manufacturer

JGHC

MFR.Part #
B21D339210A010CT
JLCPCB Part #
C5240375
Package
SMD2016
Description
-40℃~+85℃ 12Ω 433.92MHz ±0.032ppm ±10ppm SMD2016 SAW Resonators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B21D339210A010CT Specifications

B21D339210A010CT technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/SAW Resonators
ManufacturerJGHC
PackageSMD2016
Operating Temperature-40℃~+85℃
Normal temperature Frequency Tolerance±10ppm
Resonant Impedance12Ω
Frequency Stability±0.032ppm
Frequency433.92MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B21D339210A010CT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B21D339210A010CT Documents

B21D339210A010CT datasheets or manufacturer documentation.

Datasheet: B21D339210A010CT Datasheet (PDF)

B21D339210A010CT Schematic Symbol & PCB Footprint

The B21D339210A010CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.