


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/UART | |
| Manufacturer | Texas Instruments | |
| Package | TQFP-48(7x7) | |
| Data Rate(Max) | 1.5Mbps | |
| Number of Channels | 2 | |
| Memory Size | 16Byte | |
| Voltage - Supply | 1.8V~5V | |
| Features | Internal Oscillator、With False Start Bit Detection、with Modem Control、With automatic flow control |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TL16C2550IPFBRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/UART | |
| Manufacturer | Texas Instruments | |
| Package | TQFP-48(7x7) | |
| Data Rate(Max) | 1.5Mbps | |
| Number of Channels | 2 | |
| Memory Size | 16Byte | |
| Voltage - Supply | 1.8V~5V | |
| Features | Internal Oscillator、With False Start Bit Detection、with Modem Control、With automatic flow control |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL16C2550IPFBRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TL16C2550IPFBRQ1 datasheets or manufacturer documentation.
Datasheet: TL16C2550IPFBRQ1 Datasheet (PDF)
The TL16C2550IPFBRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.