Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. THS4121CD
THS4121CD - 1
THS4121CD - 2
THS4121CD - 3
Extended1/3
* Images are for reference only
THS4121CD
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
THS4121CD
JLCPCB Part #
C524009
Package
SOIC-8
Description
-1.75V~-1.5V、1.5V~1.75V 0℃~+70℃ 1 1.2nA 100MHz 100pA 11mA 14uV/℃ 25mA 3.5V 3V~3.5V 5.4nV/√Hz@10kHz 55V/us 60ns 85dB 8mV 96dB Differential Single-ended to differential conversion、Built-in signal filtering、Built-in compensation SOIC-8 Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature0℃~+70℃
Quiescent Current per Amplifier11mA
Output TypeDifferential
Vos - Input Offset Voltage8mV
Input Offset Current(Ios)100pA
Output Current25mA
Input Offset Voltage Drift(Vos TC)14uV/℃
Single Supply3V~3.5V
Slew Rate55V/us
Gain Bandwidth Product100MHz
Power Supply Rejection Ratio (PSRR)85dB
Common Mode Rejection Ratio(CMRR)96dB
Number of Channels1
Noise density(eN)5.4nV/√Hz@10kHz
Settling time60ns
Maximum Power Supply Range (Vdd-Vss)3.5V
FeaturesSingle-ended to differential conversion、Built-in signal filtering、Built-in compensation
Ib - Input Bias Current1.2nA
Dual Supply-1.75V~-1.5V、1.5V~1.75V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. THS4121CD
THS4121CD

* Images are for reference only

THS4121CD

Extended
Manufacturer

Texas Instruments

MFR.Part #
THS4121CD
JLCPCB Part #
C524009
Package
SOIC-8
Description
-1.75V~-1.5V、1.5V~1.75V 0℃~+70℃ 1 1.2nA 100MHz 100pA 11mA 14uV/℃ 25mA 3.5V 3V~3.5V 5.4nV/√Hz@10kHz 55V/us 60ns 85dB 8mV 96dB Differential Single-ended to differential conversion、Built-in signal filtering、Built-in compensation SOIC-8 Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THS4121CD

* Images are for reference only

THS4121CD
Extended
Manufacturer

Texas Instruments

MFR.Part #
THS4121CD
JLCPCB Part #
C524009
Package
SOIC-8
Description
-1.75V~-1.5V、1.5V~1.75V 0℃~+70℃ 1 1.2nA 100MHz 100pA 11mA 14uV/℃ 25mA 3.5V 3V~3.5V 5.4nV/√Hz@10kHz 55V/us 60ns 85dB 8mV 96dB Differential Single-ended to differential conversion、Built-in signal filtering、Built-in compensation SOIC-8 Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THS4121CD Specifications

THS4121CD technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature0℃~+70℃
Quiescent Current per Amplifier11mA
Output TypeDifferential
Vos - Input Offset Voltage8mV
Input Offset Current(Ios)100pA
Output Current25mA
Input Offset Voltage Drift(Vos TC)14uV/℃
Single Supply3V~3.5V
Slew Rate55V/us
Gain Bandwidth Product100MHz
Power Supply Rejection Ratio (PSRR)85dB
Common Mode Rejection Ratio(CMRR)96dB
Number of Channels1
Noise density(eN)5.4nV/√Hz@10kHz
Settling time60ns
Maximum Power Supply Range (Vdd-Vss)3.5V
FeaturesSingle-ended to differential conversion、Built-in signal filtering、Built-in compensation
Ib - Input Bias Current1.2nA
Dual Supply-1.75V~-1.5V、1.5V~1.75V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS4121CD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

THS4121CD Documents

THS4121CD datasheets or manufacturer documentation.

Datasheet: THS4121CD Datasheet (PDF)

THS4121CD Schematic Symbol & PCB Footprint

The THS4121CD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.