Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. B32-150-LF-H2.5
B32-150-LF-H2.5 - 1
B32-150-LF-H2.5 - 2
B32-150-LF-H2.5 - 3
B32-150-LF-H2.5 - 4
Extended1/4
* Images are for reference only
B32-150-LF-H2.5
Attributes
Value
Manufacturer
Brightking
MFR.Part #
B32-150-LF-H2.5
JLCPCB Part #
C5239878
Package
1210
Description
-40℃~+85℃ 0.5pF 105V~195V 1kA 2 2.5mm 2.5mm 3.2mm 750V 1210 Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBrightking
Package1210
Impulse Discharge Current1kA
Length3.2mm
Impulse Breakdown Voltage(Vimp)750V
Voltage - DC Spark Over (Nom)105V~195V
Operating Temperature Range-40℃~+85℃
inter-electrode capacitance0.5pF
Height2.5mm
Number of Poles2
Width2.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Gas Discharge Tube Arresters (GDT)
  6. B32-150-LF-H2.5
B32-150-LF-H2.5

* Images are for reference only

B32-150-LF-H2.5

Extended
Manufacturer

Brightking

MFR.Part #
B32-150-LF-H2.5
JLCPCB Part #
C5239878
Package
1210
Description
-40℃~+85℃ 0.5pF 105V~195V 1kA 2 2.5mm 2.5mm 3.2mm 750V 1210 Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B32-150-LF-H2.5

* Images are for reference only

B32-150-LF-H2.5
Extended
Manufacturer

Brightking

MFR.Part #
B32-150-LF-H2.5
JLCPCB Part #
C5239878
Package
1210
Description
-40℃~+85℃ 0.5pF 105V~195V 1kA 2 2.5mm 2.5mm 3.2mm 750V 1210 Gas Discharge Tube Arresters (GDT) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B32-150-LF-H2.5 Specifications

B32-150-LF-H2.5 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBrightking
Package1210
Impulse Discharge Current1kA
Length3.2mm
Impulse Breakdown Voltage(Vimp)750V
Voltage - DC Spark Over (Nom)105V~195V
Operating Temperature Range-40℃~+85℃
inter-electrode capacitance0.5pF
Height2.5mm
Number of Poles2
Width2.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B32-150-LF-H2.5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B32-150-LF-H2.5 Documents

B32-150-LF-H2.5 datasheets or manufacturer documentation.

Datasheet: B32-150-LF-H2.5 Datasheet (PDF)

B32-150-LF-H2.5 Schematic Symbol & PCB Footprint

The B32-150-LF-H2.5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.