Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ADUC7024BSTZ62
ADUC7024BSTZ62 - 1
ADUC7024BSTZ62 - 2
ADUC7024BSTZ62 - 3
Extended1/3
* Images are for reference only
ADUC7024BSTZ62
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADUC7024BSTZ62
JLCPCB Part #
C523981
Package
LQFP-64
Description
-40℃~+125℃ 16/32 Bit 2.7V~3.6V 2KB 30 44MHz 62KB Built-in FLASH LQFP-64 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAnalog Devices
PackageLQFP-64
Operating Temperature-40℃~+125℃
DAC (Bit)12bit
Program Memory TypeFLASH
RAM Size2KB
CPU CoreOther ARM Series
Number of I/O30
Oscillator TypeBuilt-in
CPU Maximum Speed44MHz
Program Storage Size62KB
Voltage - Supply2.7V~3.6V
Core Size16/32 Bit
FeaturesPower-on reset (POR)、Watchdog reset、Built-in general-purpose timer、Built-in temperature sensor
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ADUC7024BSTZ62
ADUC7024BSTZ62

* Images are for reference only

ADUC7024BSTZ62

Extended
Manufacturer

Analog Devices

MFR.Part #
ADUC7024BSTZ62
JLCPCB Part #
C523981
Package
LQFP-64
Description
-40℃~+125℃ 16/32 Bit 2.7V~3.6V 2KB 30 44MHz 62KB Built-in FLASH LQFP-64 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUC7024BSTZ62

* Images are for reference only

ADUC7024BSTZ62
Extended
Manufacturer

Analog Devices

MFR.Part #
ADUC7024BSTZ62
JLCPCB Part #
C523981
Package
LQFP-64
Description
-40℃~+125℃ 16/32 Bit 2.7V~3.6V 2KB 30 44MHz 62KB Built-in FLASH LQFP-64 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADUC7024BSTZ62 Specifications

ADUC7024BSTZ62 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerAnalog Devices
PackageLQFP-64
Operating Temperature-40℃~+125℃
DAC (Bit)12bit
Program Memory TypeFLASH
RAM Size2KB
CPU CoreOther ARM Series
Number of I/O30
Oscillator TypeBuilt-in
CPU Maximum Speed44MHz
Program Storage Size62KB
Voltage - Supply2.7V~3.6V
Core Size16/32 Bit
FeaturesPower-on reset (POR)、Watchdog reset、Built-in general-purpose timer、Built-in temperature sensor
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADUC7024BSTZ62. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADUC7024BSTZ62 Schematic Symbol & PCB Footprint

The ADUC7024BSTZ62 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.