


- Manufacturer
- MFR.Part #
- PIC16F18015-I/SN
- JLCPCB Part #
- C5239733
- Package
- SOIC-8-150mil
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 128Byte 14KB 1KB 32MHz 6 8 Bit 8bit Built-in+External FLASH PIC SOIC-8-150mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| DAC (Bit) | 8bit | |
| Program Memory Type | FLASH | |
| RAM Size | 1KB | |
| CPU Core | PIC | |
| Number of I/O | 6 | |
| Oscillator Type | Built-in+External | |
| EEPROM | 128Byte | |
| CPU Maximum Speed | 32MHz | |
| Program Storage Size | 14KB | |
| Voltage - Supply | 1.8V~5.5V | |
| Core Size | 8 Bit | |
| Features | Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Stack overflow reset | |
| ADC (Bit) | 10bit |

* Images are for reference only
PIC16F18015-I/SN
Extended- Manufacturer
- MFR.Part #
- PIC16F18015-I/SN
- JLCPCB Part #
- C5239733
- Package
- SOIC-8-150mil
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 128Byte 14KB 1KB 32MHz 6 8 Bit 8bit Built-in+External FLASH PIC SOIC-8-150mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PIC16F18015-I/SN
- JLCPCB Part #
- C5239733
- Package
- SOIC-8-150mil
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 128Byte 14KB 1KB 32MHz 6 8 Bit 8bit Built-in+External FLASH PIC SOIC-8-150mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PIC16F18015-I/SN Specifications
PIC16F18015-I/SN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| DAC (Bit) | 8bit | |
| Program Memory Type | FLASH | |
| RAM Size | 1KB | |
| CPU Core | PIC | |
| Number of I/O | 6 | |
| Oscillator Type | Built-in+External | |
| EEPROM | 128Byte | |
| CPU Maximum Speed | 32MHz | |
| Program Storage Size | 14KB | |
| Voltage - Supply | 1.8V~5.5V | |
| Core Size | 8 Bit | |
| Features | Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Stack overflow reset | |
| ADC (Bit) | 10bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PIC16F18015-I/SN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PIC16F18015-I/SN Documents
PIC16F18015-I/SN datasheets or manufacturer documentation.
Datasheet: PIC16F18015-I/SN Datasheet (PDF)
PIC16F18015-I/SN Schematic Symbol & PCB Footprint
The PIC16F18015-I/SN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.