Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SSCT20V21L2
SSCT20V21L2 - 1
SSCT20V21L2 - 2
SSCT20V21L2 - 3
Extended1/3
* Images are for reference only
SSCT20V21L2
Attributes
Value
Manufacturer
AF
MFR.Part #
SSCT20V21L2
JLCPCB Part #
C52387572
Package
DFN2020-3L
Description
-55℃~+125℃ 1 145A@8/20us 1nF 20V 23.5V 45V 500nA 6.5kW@8/20us IEC 61000-4-2、IEC 61000-4-5 TVS DFN2020-3L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerAF
PackageDFN2020-3L
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance1nF
Peak Pulse Power Dissipation (Ppp)6.5kW@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage45V
PolarityUnidirectional
Peak Pulse Current (Ipp)145A@8/20us
Voltage - Breakdown23.5V
Reverse Stand-Off Voltage (Vrwm)20V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SSCT20V21L2
SSCT20V21L2

* Images are for reference only

SSCT20V21L2

Extended
Manufacturer

AF

MFR.Part #
SSCT20V21L2
JLCPCB Part #
C52387572
Package
DFN2020-3L
Description
-55℃~+125℃ 1 145A@8/20us 1nF 20V 23.5V 45V 500nA 6.5kW@8/20us IEC 61000-4-2、IEC 61000-4-5 TVS DFN2020-3L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSCT20V21L2

* Images are for reference only

SSCT20V21L2
Extended
Manufacturer

AF

MFR.Part #
SSCT20V21L2
JLCPCB Part #
C52387572
Package
DFN2020-3L
Description
-55℃~+125℃ 1 145A@8/20us 1nF 20V 23.5V 45V 500nA 6.5kW@8/20us IEC 61000-4-2、IEC 61000-4-5 TVS DFN2020-3L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SSCT20V21L2 Specifications

SSCT20V21L2 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerAF
PackageDFN2020-3L
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance1nF
Peak Pulse Power Dissipation (Ppp)6.5kW@8/20us
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage45V
PolarityUnidirectional
Peak Pulse Current (Ipp)145A@8/20us
Voltage - Breakdown23.5V
Reverse Stand-Off Voltage (Vrwm)20V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSCT20V21L2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SSCT20V21L2 Schematic Symbol & PCB Footprint

The SSCT20V21L2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.