SSC8239GT8 - 1
SSC8239GT8 - 2
SSC8239GT8 - 3
Extended1/3
* Images are for reference only
SSC8239GT8
Attributes
Value
Manufacturer
MFR.Part #
SSC8239GT8
JLCPCB Part #
C52387564
Package
TO-252
Description
-55℃~+150℃ 1 P-Channel 1.2V 140pF 30V 4.56nF 5.3mΩ@10V 530pF 74nC 83W 94A P-Channel ±20V TO-252 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerAF
PackageTO-252
Operating Temperature-55℃~+150℃
Vgs±20V
Gate Charge(Qg)74nC
Reverse Transfer Capacitance (Crss@Vds)140pF
Current - Continuous Drain(Id)94A
Drain to Source Voltage30V
Output Capacitance(Coss)530pF
RDS(on)5.3mΩ@10V
TypeP-Channel
Input Capacitance(Ciss)4.56nF
Number1 P-Channel
Gate Threshold Voltage (Vgs(th))1.2V
Pd - Power Dissipation83W