Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. SMFD1206P250
SMFD1206P250 - 1
SMFD1206P250 - 2
SMFD1206P250 - 3
Extended1/3
* Images are for reference only
SMFD1206P250
Attributes
Value
Manufacturer
PTTC(Polytronics Tech)
MFR.Part #
SMFD1206P250
JLCPCB Part #
C523827
Package
1206
Description
-50℃~+125℃ 0.5mm 1.149 1.55mm 2.5A 3.1mm 50A@63VDC、50A@63VAC 63V Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerPTTC(Polytronics Tech)
Package1206
Operating Temperature-50℃~+125℃
TypeSurface Mount Fuse
Melting I2t1.149
Length3.1mm
Interrupt Rating50A@63VDC、50A@63VAC
Diameter (φD)0.5mm
Current Rating2.5A
Height0.55mm
Voltage Rating (DC)63V
Width1.55mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. SMFD1206P250
SMFD1206P250

* Images are for reference only

SMFD1206P250

Extended
Manufacturer

PTTC(Polytronics Tech)

MFR.Part #
SMFD1206P250
JLCPCB Part #
C523827
Package
1206
Description
-50℃~+125℃ 0.5mm 1.149 1.55mm 2.5A 3.1mm 50A@63VDC、50A@63VAC 63V Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMFD1206P250

* Images are for reference only

SMFD1206P250
Extended
Manufacturer

PTTC(Polytronics Tech)

MFR.Part #
SMFD1206P250
JLCPCB Part #
C523827
Package
1206
Description
-50℃~+125℃ 0.5mm 1.149 1.55mm 2.5A 3.1mm 50A@63VDC、50A@63VAC 63V Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMFD1206P250 Specifications

SMFD1206P250 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerPTTC(Polytronics Tech)
Package1206
Operating Temperature-50℃~+125℃
TypeSurface Mount Fuse
Melting I2t1.149
Length3.1mm
Interrupt Rating50A@63VDC、50A@63VAC
Diameter (φD)0.5mm
Current Rating2.5A
Height0.55mm
Voltage Rating (DC)63V
Width1.55mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMFD1206P250. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMFD1206P250 Documents

SMFD1206P250 datasheets or manufacturer documentation.

Datasheet: SMFD1206P250 Datasheet (PDF)

SMFD1206P250 Schematic Symbol & PCB Footprint

The SMFD1206P250 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.