Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. DC Power Connectors
  6. DC-182-25A
DC-182-25A - 1
DC-182-25A - 2
DC-182-25A - 3
Extended1/3
* Images are for reference only
DC-182-25A
Attributes
Value
Manufacturer
Korean Hroparts Elec
MFR.Part #
DC-182-25A
JLCPCB Part #
C523821
Package
SMD
Description
2.5mm 20V 6.4mm 7A DC Power Jack Surface Mount,Vertical SMD DC Power Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/DC Power Connectors
ManufacturerKorean Hroparts Elec
PackageSMD
Voltage Rating (Max)20V
Length14.35mm
Current Rating7A
Connector TypeDC Power Jack
Body Height14mm
Outside Contact Diameter6.4mm
Mounting TypeSurface Mount,Vertical
Width14mm
Inside Contact Diameter2.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. DC Power Connectors
  6. DC-182-25A
DC-182-25A

* Images are for reference only

DC-182-25A

Extended
Manufacturer

Korean Hroparts Elec

MFR.Part #
DC-182-25A
JLCPCB Part #
C523821
Package
SMD
Description
2.5mm 20V 6.4mm 7A DC Power Jack Surface Mount,Vertical SMD DC Power Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DC-182-25A

* Images are for reference only

DC-182-25A
Extended
Manufacturer

Korean Hroparts Elec

MFR.Part #
DC-182-25A
JLCPCB Part #
C523821
Package
SMD
Description
2.5mm 20V 6.4mm 7A DC Power Jack Surface Mount,Vertical SMD DC Power Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DC-182-25A Specifications

DC-182-25A technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/DC Power Connectors
ManufacturerKorean Hroparts Elec
PackageSMD
Voltage Rating (Max)20V
Length14.35mm
Current Rating7A
Connector TypeDC Power Jack
Body Height14mm
Outside Contact Diameter6.4mm
Mounting TypeSurface Mount,Vertical
Width14mm
Inside Contact Diameter2.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DC-182-25A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DC-182-25A Documents

DC-182-25A datasheets or manufacturer documentation.

Datasheet: DC-182-25A Datasheet (PDF)

DC-182-25A Schematic Symbol & PCB Footprint

The DC-182-25A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.