Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS76901DBVT
TPS76901DBVT - 1
TPS76901DBVT - 2
TPS76901DBVT - 3
Extended1/3
* Images are for reference only
TPS76901DBVT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS76901DBVT
JLCPCB Part #
C523795
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 1.2V~5.5V 100mA 10V 17uA 190uVrms 60dB@(1kHz) 71mV@(100mA) Adjustable Over Current Protection、Thermal Shutdown Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageSOT-23-5
Power Supply Rejection Ratio (PSRR)60dB@(1kHz)
standby current17uA
Operating Temperature-40℃~+125℃@(Tj)
Noise190uVrms
Output TypeAdjustable
Voltage - Supply10V
Output Current100mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control
Voltage Dropout71mV@(100mA)
Output Voltage1.2V~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS76901DBVT
TPS76901DBVT

* Images are for reference only

TPS76901DBVT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS76901DBVT
JLCPCB Part #
C523795
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 1.2V~5.5V 100mA 10V 17uA 190uVrms 60dB@(1kHz) 71mV@(100mA) Adjustable Over Current Protection、Thermal Shutdown Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS76901DBVT

* Images are for reference only

TPS76901DBVT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS76901DBVT
JLCPCB Part #
C523795
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 1.2V~5.5V 100mA 10V 17uA 190uVrms 60dB@(1kHz) 71mV@(100mA) Adjustable Over Current Protection、Thermal Shutdown Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS76901DBVT Specifications

TPS76901DBVT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageSOT-23-5
Power Supply Rejection Ratio (PSRR)60dB@(1kHz)
standby current17uA
Operating Temperature-40℃~+125℃@(Tj)
Noise190uVrms
Output TypeAdjustable
Voltage - Supply10V
Output Current100mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control
Voltage Dropout71mV@(100mA)
Output Voltage1.2V~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS76901DBVT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS76901DBVT Documents

TPS76901DBVT datasheets or manufacturer documentation.

Datasheet: TPS76901DBVT Datasheet (PDF)

TPS76901DBVT Schematic Symbol & PCB Footprint

The TPS76901DBVT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.