Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS79028DBVR
TPS79028DBVR - 1
TPS79028DBVR - 2
TPS79028DBVR - 3
Extended1/3
* Images are for reference only
TPS79028DBVR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS79028DBVR
JLCPCB Part #
C523790
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 10V 17uA 2.8V 50mA 57mV@(50mA) 85dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageSOT-23-5
Power Supply Rejection Ratio (PSRR)85dB@(1kHz)
standby current17uA
Operating Temperature-40℃~+125℃@(Tj)
Voltage - Supply10V
Output TypeFixed
Output Current50mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Noise bypass terminal
Voltage Dropout57mV@(50mA)
Output Voltage2.8V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS79028DBVR
TPS79028DBVR

* Images are for reference only

TPS79028DBVR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS79028DBVR
JLCPCB Part #
C523790
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 10V 17uA 2.8V 50mA 57mV@(50mA) 85dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS79028DBVR

* Images are for reference only

TPS79028DBVR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS79028DBVR
JLCPCB Part #
C523790
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 10V 17uA 2.8V 50mA 57mV@(50mA) 85dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS79028DBVR Specifications

TPS79028DBVR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageSOT-23-5
Power Supply Rejection Ratio (PSRR)85dB@(1kHz)
standby current17uA
Operating Temperature-40℃~+125℃@(Tj)
Voltage - Supply10V
Output TypeFixed
Output Current50mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Noise bypass terminal
Voltage Dropout57mV@(50mA)
Output Voltage2.8V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS79028DBVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS79028DBVR Documents

TPS79028DBVR datasheets or manufacturer documentation.

Datasheet: TPS79028DBVR Datasheet (PDF)

TPS79028DBVR Schematic Symbol & PCB Footprint

The TPS79028DBVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.