Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. PIC10F222-E/OT
PIC10F222-E/OT - 1
PIC10F222-E/OT - 2
PIC10F222-E/OT - 3
Extended1/3
* Images are for reference only
PIC10F222-E/OT
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
PIC10F222-E/OT
JLCPCB Part #
C5237764
Package
SOT-23-6
Description
-40℃~+125℃ 23Byte 2V~5.5V 4 768Byte 8 Bit 8MHz Built-in FLASH PIC Power-on reset (POR)、Watchdog reset、External pin reset (NRST)、Built-in general-purpose timer SOT-23-6 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMicrochip Tech
PackageSOT-23-6
Operating Temperature-40℃~+125℃
CPU Maximum Speed8MHz
Program Memory TypeFLASH
Program Storage Size768Byte
Voltage - Supply2V~5.5V
RAM Size23Byte
Core Size8 Bit
CPU CorePIC
Number of I/O4
FeaturesPower-on reset (POR)、Watchdog reset、External pin reset (NRST)、Built-in general-purpose timer
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. PIC10F222-E/OT
PIC10F222-E/OT

* Images are for reference only

PIC10F222-E/OT

Extended
Manufacturer

Microchip Tech

MFR.Part #
PIC10F222-E/OT
JLCPCB Part #
C5237764
Package
SOT-23-6
Description
-40℃~+125℃ 23Byte 2V~5.5V 4 768Byte 8 Bit 8MHz Built-in FLASH PIC Power-on reset (POR)、Watchdog reset、External pin reset (NRST)、Built-in general-purpose timer SOT-23-6 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PIC10F222-E/OT

* Images are for reference only

PIC10F222-E/OT
Extended
Manufacturer

Microchip Tech

MFR.Part #
PIC10F222-E/OT
JLCPCB Part #
C5237764
Package
SOT-23-6
Description
-40℃~+125℃ 23Byte 2V~5.5V 4 768Byte 8 Bit 8MHz Built-in FLASH PIC Power-on reset (POR)、Watchdog reset、External pin reset (NRST)、Built-in general-purpose timer SOT-23-6 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PIC10F222-E/OT Specifications

PIC10F222-E/OT technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerMicrochip Tech
PackageSOT-23-6
Operating Temperature-40℃~+125℃
CPU Maximum Speed8MHz
Program Memory TypeFLASH
Program Storage Size768Byte
Voltage - Supply2V~5.5V
RAM Size23Byte
Core Size8 Bit
CPU CorePIC
Number of I/O4
FeaturesPower-on reset (POR)、Watchdog reset、External pin reset (NRST)、Built-in general-purpose timer
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PIC10F222-E/OT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PIC10F222-E/OT Documents

PIC10F222-E/OT datasheets or manufacturer documentation.

Datasheet: PIC10F222-E/OT Datasheet (PDF)

PIC10F222-E/OT Schematic Symbol & PCB Footprint

The PIC10F222-E/OT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.