Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. CN3300
CN3300 - 1
CN3300 - 2
CN3300 - 3
CN3300 - 4
Extended1/4
* Images are for reference only
CN3300
Attributes
Value
Manufacturer
ShangHai Consonance Elec
MFR.Part #
CN3300
JLCPCB Part #
C52375
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.205V 380uA 4V~28V Charging IC Lithium Battery、LiFePO4 Battery、Lead-Acid Battery Not supported SOT-23-6 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerShangHai Consonance Elec
PackageSOT-23-6
Charging Saturation Voltage1.205V
Supply Current (Iq)380uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery、LiFePO4 Battery、Lead-Acid Battery
Number of Cells1
Battery Temperature DetectionNot supported
The Chip TypeCharging IC
Voltage - Supply4V~28V
FeaturesAutomatic recharge、Charge termination
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. CN3300
CN3300

* Images are for reference only

CN3300

Extended
Manufacturer

ShangHai Consonance Elec

MFR.Part #
CN3300
JLCPCB Part #
C52375
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.205V 380uA 4V~28V Charging IC Lithium Battery、LiFePO4 Battery、Lead-Acid Battery Not supported SOT-23-6 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CN3300

* Images are for reference only

CN3300
Extended
Manufacturer

ShangHai Consonance Elec

MFR.Part #
CN3300
JLCPCB Part #
C52375
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.205V 380uA 4V~28V Charging IC Lithium Battery、LiFePO4 Battery、Lead-Acid Battery Not supported SOT-23-6 Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CN3300 Specifications

CN3300 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerShangHai Consonance Elec
PackageSOT-23-6
Charging Saturation Voltage1.205V
Supply Current (Iq)380uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery、LiFePO4 Battery、Lead-Acid Battery
Number of Cells1
Battery Temperature DetectionNot supported
The Chip TypeCharging IC
Voltage - Supply4V~28V
FeaturesAutomatic recharge、Charge termination
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CN3300. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CN3300 Documents

CN3300 datasheets or manufacturer documentation.

Datasheet: CN3300 Datasheet (PDF)

CN3300 Schematic Symbol & PCB Footprint

The CN3300 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.