



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | YW | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 52kHz | |
| Voltage - Supply | 10V~30V | |
| Output Current | 1A | |
| Quiescent Current | 14mA | |
| Features | Overcurrent Protection | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UTC3842 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | YW | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 52kHz | |
| Voltage - Supply | 10V~30V | |
| Output Current | 1A | |
| Quiescent Current | 14mA | |
| Features | Overcurrent Protection | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UTC3842. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UTC3842 datasheets or manufacturer documentation.
Datasheet: UTC3842 Datasheet (PDF)
The UTC3842 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.