Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Leakage Protection ICs
  6. CS54123CB
CS54123CB - 1
CS54123CB - 2
CS54123CB - 3
Extended1/3
* Images are for reference only
CS54123CB
Attributes
Value
Manufacturer
Wuxi China Resources Huajing Microelectronics
MFR.Part #
CS54123CB
JLCPCB Part #
C523730
Package
SOP-8
Description
-20℃~+80℃ 400uA 6.1mV SOP-8 Leakage Protection ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Leakage Protection ICs
ManufacturerWuxi China Resources Huajing Microelectronics
PackageSOP-8
Operating Temperature-20℃~+80℃
FeaturesCurrent trip function
Tripping Voltage6.1mV
Current - Supply400uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Leakage Protection ICs
  6. CS54123CB
CS54123CB

* Images are for reference only

CS54123CB

Extended
Manufacturer

Wuxi China Resources Huajing Microelectronics

MFR.Part #
CS54123CB
JLCPCB Part #
C523730
Package
SOP-8
Description
-20℃~+80℃ 400uA 6.1mV SOP-8 Leakage Protection ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS54123CB

* Images are for reference only

CS54123CB
Extended
Manufacturer

Wuxi China Resources Huajing Microelectronics

MFR.Part #
CS54123CB
JLCPCB Part #
C523730
Package
SOP-8
Description
-20℃~+80℃ 400uA 6.1mV SOP-8 Leakage Protection ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS54123CB Specifications

CS54123CB technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Leakage Protection ICs
ManufacturerWuxi China Resources Huajing Microelectronics
PackageSOP-8
Operating Temperature-20℃~+80℃
FeaturesCurrent trip function
Tripping Voltage6.1mV
Current - Supply400uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS54123CB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CS54123CB Documents

CS54123CB datasheets or manufacturer documentation.

Datasheet: CS54123CB Datasheet (PDF)

CS54123CB Schematic Symbol & PCB Footprint

The CS54123CB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.