Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Audio Amplifiers
  6. CS3815EO
CS3815EO - 1
CS3815EO - 2
CS3815EO - 3
Extended1/3
* Images are for reference only
CS3815EO
Attributes
Value
Manufacturer
SEMICO
MFR.Part #
CS3815EO
JLCPCB Part #
C523710
Package
HTSSOP-28-EP
Description
-20℃~+85℃ -70dB 102dB 2-Channel 25mA 8V~26V 90% Automatic mute/no-noise switch、Filterless architecture、Digital programmable gain Class D HTSSOP-28-EP Audio Amplifiers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Audio Amplifiers
ManufacturerSEMICO
PackageHTSSOP-28-EP
Power Supply Rejection Ratio (PSRR)-70dB
Operating Temperature-20℃~+85℃
Efficiency90%
Voltage - Supply8V~26V
Quiescent Current25mA
FeaturesAutomatic mute/no-noise switch、Filterless architecture、Digital programmable gain
ClassClass D
Speaker Channels2-Channel
Signal-to-Noise Ratio102dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Audio Amplifiers
  6. CS3815EO
CS3815EO

* Images are for reference only

CS3815EO

Extended
Manufacturer

SEMICO

MFR.Part #
CS3815EO
JLCPCB Part #
C523710
Package
HTSSOP-28-EP
Description
-20℃~+85℃ -70dB 102dB 2-Channel 25mA 8V~26V 90% Automatic mute/no-noise switch、Filterless architecture、Digital programmable gain Class D HTSSOP-28-EP Audio Amplifiers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS3815EO

* Images are for reference only

CS3815EO
Extended
Manufacturer

SEMICO

MFR.Part #
CS3815EO
JLCPCB Part #
C523710
Package
HTSSOP-28-EP
Description
-20℃~+85℃ -70dB 102dB 2-Channel 25mA 8V~26V 90% Automatic mute/no-noise switch、Filterless architecture、Digital programmable gain Class D HTSSOP-28-EP Audio Amplifiers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS3815EO Specifications

CS3815EO technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Audio Amplifiers
ManufacturerSEMICO
PackageHTSSOP-28-EP
Power Supply Rejection Ratio (PSRR)-70dB
Operating Temperature-20℃~+85℃
Efficiency90%
Voltage - Supply8V~26V
Quiescent Current25mA
FeaturesAutomatic mute/no-noise switch、Filterless architecture、Digital programmable gain
ClassClass D
Speaker Channels2-Channel
Signal-to-Noise Ratio102dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS3815EO. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CS3815EO Documents

CS3815EO datasheets or manufacturer documentation.

Datasheet: CS3815EO Datasheet (PDF)

CS3815EO Schematic Symbol & PCB Footprint

The CS3815EO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.