CS3817EO - 1
CS3817EO - 2
CS3817EO - 3
Extended1/3
* Images are for reference only
CS3817EO
Attributes
Value
Manufacturer
MFR.Part #
CS3817EO
JLCPCB Part #
C523709
Package
HTSSOP-28-EP
Description
Automatic mute/no-noise switch、Enable/disable function、Filterless architecture、Configurable output topology HTSSOP-28-EP Audio Amplifiers ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Audio Amplifiers
ManufacturerSEMICO
PackageHTSSOP-28-EP
Power Supply Rejection Ratio (PSRR)-70dB
Operating Temperature-40℃~+85℃
Total Harmonic Distortion + Noise (THD+N)0.1%
Efficiency90%
Voltage - Supply6.5V~20V
Number of Inputs2 Pairs Differential Inputs
Quiescent Current25mA
FeaturesAutomatic mute/no-noise switch、Enable/shutdown function、Filterless architecture
ClassClass D
Speaker Channels2-Channel
Signal-to-Noise Ratio102dB