


- Manufacturer
- MFR.Part #
- KSZ8051RNLUB-TR-VAO
- JLCPCB Part #
- C5235926
- Package
- VQFN-32(5x5)
- Description
- -40℃~+125℃ 1 1.8V、2.5V、3.3V 10BASE-T、100BASE-TX 10Mbit/s、100Mbit/s Cable diagnostics、Programmable LED indication、Low-power mode、Error detection and recovery Ethernet Transceiver MII、RMII VQFN-32(5x5) Ethernet Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-32(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Ethernet Transceiver | |
| Data Rate | 10Mbit/s、100Mbit/s | |
| Voltage - Supply | 1.8V、2.5V、3.3V | |
| Number of ports | 1 | |
| Features | Cable diagnostics、Programmable LED indication、Low-power mode、Error detection and recovery | |
| MAC Interface | MII、RMII | |
| Ethernet Speed Standards | 10BASE-T、100BASE-TX |

* Images are for reference only
KSZ8051RNLUB-TR-VAO
Extended- Manufacturer
- MFR.Part #
- KSZ8051RNLUB-TR-VAO
- JLCPCB Part #
- C5235926
- Package
- VQFN-32(5x5)
- Description
- -40℃~+125℃ 1 1.8V、2.5V、3.3V 10BASE-T、100BASE-TX 10Mbit/s、100Mbit/s Cable diagnostics、Programmable LED indication、Low-power mode、Error detection and recovery Ethernet Transceiver MII、RMII VQFN-32(5x5) Ethernet Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- KSZ8051RNLUB-TR-VAO
- JLCPCB Part #
- C5235926
- Package
- VQFN-32(5x5)
- Description
- -40℃~+125℃ 1 1.8V、2.5V、3.3V 10BASE-T、100BASE-TX 10Mbit/s、100Mbit/s Cable diagnostics、Programmable LED indication、Low-power mode、Error detection and recovery Ethernet Transceiver MII、RMII VQFN-32(5x5) Ethernet Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KSZ8051RNLUB-TR-VAO Specifications
KSZ8051RNLUB-TR-VAO technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Ethernet Transceivers | |
| Manufacturer | Microchip Tech | |
| Package | VQFN-32(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Ethernet Transceiver | |
| Data Rate | 10Mbit/s、100Mbit/s | |
| Voltage - Supply | 1.8V、2.5V、3.3V | |
| Number of ports | 1 | |
| Features | Cable diagnostics、Programmable LED indication、Low-power mode、Error detection and recovery | |
| MAC Interface | MII、RMII | |
| Ethernet Speed Standards | 10BASE-T、100BASE-TX |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KSZ8051RNLUB-TR-VAO. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KSZ8051RNLUB-TR-VAO Documents
KSZ8051RNLUB-TR-VAO datasheets or manufacturer documentation.
Datasheet: KSZ8051RNLUB-TR-VAO Datasheet (PDF)
KSZ8051RNLUB-TR-VAO Schematic Symbol & PCB Footprint
The KSZ8051RNLUB-TR-VAO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.