Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. UBQ10A03L04
UBQ10A03L04 - 1
UBQ10A03L04 - 2
UBQ10A03L04 - 3
Extended1/3
* Images are for reference only
UBQ10A03L04
Attributes
Value
Manufacturer
Brightking
MFR.Part #
UBQ10A03L04
JLCPCB Part #
C523541
Package
QFN-10(2.5x1.0)
Description
0.3pF、0.6pF 15V 1uA 3.3V 4A@8/20us ESD Four channels IEC 61000-4-2 QFN-10(2.5x1.0) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerBrightking
PackageQFN-10(2.5x1.0)
TypeESD
Junction Capacitance0.3pF、0.6pF
Number of ChannelsFour channels
level of protectionIEC 61000-4-2
Clamping Voltage15V
Peak Pulse Current (Ipp)4A@8/20us
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. UBQ10A03L04
UBQ10A03L04

* Images are for reference only

UBQ10A03L04

Extended
Manufacturer

Brightking

MFR.Part #
UBQ10A03L04
JLCPCB Part #
C523541
Package
QFN-10(2.5x1.0)
Description
0.3pF、0.6pF 15V 1uA 3.3V 4A@8/20us ESD Four channels IEC 61000-4-2 QFN-10(2.5x1.0) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UBQ10A03L04

* Images are for reference only

UBQ10A03L04
Extended
Manufacturer

Brightking

MFR.Part #
UBQ10A03L04
JLCPCB Part #
C523541
Package
QFN-10(2.5x1.0)
Description
0.3pF、0.6pF 15V 1uA 3.3V 4A@8/20us ESD Four channels IEC 61000-4-2 QFN-10(2.5x1.0) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UBQ10A03L04 Specifications

UBQ10A03L04 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerBrightking
PackageQFN-10(2.5x1.0)
TypeESD
Junction Capacitance0.3pF、0.6pF
Number of ChannelsFour channels
level of protectionIEC 61000-4-2
Clamping Voltage15V
Peak Pulse Current (Ipp)4A@8/20us
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UBQ10A03L04. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UBQ10A03L04 Documents

UBQ10A03L04 datasheets or manufacturer documentation.

Datasheet: UBQ10A03L04 Datasheet (PDF)

UBQ10A03L04 Schematic Symbol & PCB Footprint

The UBQ10A03L04 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.