Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Glass Discharge Tubes
  6. BK22000702
BK22000702 - 1
BK22000702 - 2
BK22000702 - 3
BK22000702 - 4
Extended1/4
* Images are for reference only
BK22000702
Attributes
Value
Manufacturer
Brightking
MFR.Part #
BK22000702
JLCPCB Part #
C522919
Package
Plugin
Description
-40℃~+85℃ 0.8pF 100MΩ 140V 1kA ±20% 插件 Glass Discharge Tubes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Glass Discharge Tubes
ManufacturerBrightking
PackagePlugin
Length4.3mm
Diameter (φD)2.6mm
Voltage - DC Spark Over (Nom)140V
Operating Temperature Range-40℃~+85℃
Capacitance0.8pF
Surge Current Capacity (8/20us)1kA
Insulation Resistance100MΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Glass Discharge Tubes
  6. BK22000702
BK22000702

* Images are for reference only

BK22000702

Extended
Manufacturer

Brightking

MFR.Part #
BK22000702
JLCPCB Part #
C522919
Package
Plugin
Description
-40℃~+85℃ 0.8pF 100MΩ 140V 1kA ±20% 插件 Glass Discharge Tubes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BK22000702

* Images are for reference only

BK22000702
Extended
Manufacturer

Brightking

MFR.Part #
BK22000702
JLCPCB Part #
C522919
Package
Plugin
Description
-40℃~+85℃ 0.8pF 100MΩ 140V 1kA ±20% 插件 Glass Discharge Tubes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BK22000702 Specifications

BK22000702 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Glass Discharge Tubes
ManufacturerBrightking
PackagePlugin
Length4.3mm
Diameter (φD)2.6mm
Voltage - DC Spark Over (Nom)140V
Operating Temperature Range-40℃~+85℃
Capacitance0.8pF
Surge Current Capacity (8/20us)1kA
Insulation Resistance100MΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BK22000702. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BK22000702 Documents

BK22000702 datasheets or manufacturer documentation.

Datasheet: BK22000702 Datasheet (PDF)

BK22000702 Schematic Symbol & PCB Footprint

The BK22000702 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.