
- Manufacturer
- MFR.Part #
- MAX3232CSE-IDC
- JLCPCB Part #
- C52287004
- Package
- SOP-16
- Description
- -40℃~+85℃ 2 2 300Kbps 3V~5.5V Automatic level shifting、Short-Circuit Protection Transceiver Yes SOP-16 RS232 ICs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | IDCHIP | |
| Package | SOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transceiver | |
| Data Rate | 300Kbps | |
| Voltage - Supply | 3V~5.5V | |
| Features | Automatic level shifting、Short-Circuit Protection | |
| Number of Drivers | 2 | |
| charge pump | Yes | |
| Number of Receivers | 2 |

* Images are for reference only
MAX3232CSE-IDC
Extended- Manufacturer
- MFR.Part #
- MAX3232CSE-IDC
- JLCPCB Part #
- C52287004
- Package
- SOP-16
- Description
- -40℃~+85℃ 2 2 300Kbps 3V~5.5V Automatic level shifting、Short-Circuit Protection Transceiver Yes SOP-16 RS232 ICs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX3232CSE-IDC
- JLCPCB Part #
- C52287004
- Package
- SOP-16
- Description
- -40℃~+85℃ 2 2 300Kbps 3V~5.5V Automatic level shifting、Short-Circuit Protection Transceiver Yes SOP-16 RS232 ICs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX3232CSE-IDC Specifications
MAX3232CSE-IDC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | IDCHIP | |
| Package | SOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transceiver | |
| Data Rate | 300Kbps | |
| Voltage - Supply | 3V~5.5V | |
| Features | Automatic level shifting、Short-Circuit Protection | |
| Number of Drivers | 2 | |
| charge pump | Yes | |
| Number of Receivers | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX3232CSE-IDC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX3232CSE-IDC Schematic Symbol & PCB Footprint
The MAX3232CSE-IDC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.