Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 751KD20-P10
751KD20-P10 - 1
751KD20-P10 - 2
751KD20-P10 - 3
751KD20-P10 - 4
Extended1/4
* Images are for reference only
751KD20-P10
Attributes
Value
Manufacturer
Brightking
MFR.Part #
751KD20-P10
JLCPCB Part #
C522848
Package
Plugin,P=10mm
Description
1.24kV 1W 225J 460V 530pF@1kHz 6.5kA 615V 675V~825V 插件,P=10mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBrightking
PackagePlugin,P=10mm
Varistor Voltage675V~825V
Energy225J
Maximum AC Volts460V
Clamping Voltage1.24kV
Rated Wattage1W
Capacitance530pF@1kHz
Maximum DC Volts615V
Peak Current6.5kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 751KD20-P10
751KD20-P10

* Images are for reference only

751KD20-P10

Extended
Manufacturer

Brightking

MFR.Part #
751KD20-P10
JLCPCB Part #
C522848
Package
Plugin,P=10mm
Description
1.24kV 1W 225J 460V 530pF@1kHz 6.5kA 615V 675V~825V 插件,P=10mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

751KD20-P10

* Images are for reference only

751KD20-P10
Extended
Manufacturer

Brightking

MFR.Part #
751KD20-P10
JLCPCB Part #
C522848
Package
Plugin,P=10mm
Description
1.24kV 1W 225J 460V 530pF@1kHz 6.5kA 615V 675V~825V 插件,P=10mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

751KD20-P10 Specifications

751KD20-P10 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBrightking
PackagePlugin,P=10mm
Varistor Voltage675V~825V
Energy225J
Maximum AC Volts460V
Clamping Voltage1.24kV
Rated Wattage1W
Capacitance530pF@1kHz
Maximum DC Volts615V
Peak Current6.5kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 751KD20-P10. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

751KD20-P10 Documents

751KD20-P10 datasheets or manufacturer documentation.

Datasheet: 751KD20-P10 Datasheet (PDF)

751KD20-P10 Schematic Symbol & PCB Footprint

The 751KD20-P10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.