
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Controllers | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-14-150mil | |
| Operating Temperature | -40℃~+150℃ | |
| Type | CAN FD Controller | |
| Data Rate | 8Mbps | |
| Voltage - Supply | 2.7V~5.5V | |
| Current - Supply | 20mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP2518FDT-H/SLVAO technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Controllers | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-14-150mil | |
| Operating Temperature | -40℃~+150℃ | |
| Type | CAN FD Controller | |
| Data Rate | 8Mbps | |
| Voltage - Supply | 2.7V~5.5V | |
| Current - Supply | 20mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP2518FDT-H/SLVAO. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP2518FDT-H/SLVAO datasheets or manufacturer documentation.
Datasheet: MCP2518FDT-H/SLVAO Datasheet (PDF)
The MCP2518FDT-H/SLVAO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.