431KD14-P10
Extended
* Images are for reference only
431KD14-P10
Attributes
Value
Manufacturer
MFR.Part #
431KD14-P10
JLCPCB Part #
C522624
Package
Plugin
Description
115J 275V 350V 387V~473V 4.5kA 460pF@1kHz 710V 插件 Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBrightking
PackagePlugin
Varistor Voltage387V~473V
Energy115J
Maximum AC Volts275V
Clamping Voltage710V
Capacitance460pF@1kHz
Maximum DC Volts350V
Peak Current4.5kA