


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | Wuxi I-core Elec | |
| Package | TSSOP-20 | |
| Motor Drive Voltage(Vm) | 1V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Technology | No | |
| Step Resolution | 2 | |
| Output Current | 1.1A | |
| Features | Over temperature protection、Under-voltage lockout | |
| Control Voltage | 2.7V~5.5V | |
| RDS(on) | 500mΩ | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AiP6188TA20.TB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | Wuxi I-core Elec | |
| Package | TSSOP-20 | |
| Motor Drive Voltage(Vm) | 1V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Technology | No | |
| Step Resolution | 2 | |
| Output Current | 1.1A | |
| Features | Over temperature protection、Under-voltage lockout | |
| Control Voltage | 2.7V~5.5V | |
| RDS(on) | 500mΩ | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AiP6188TA20.TB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AiP6188TA20.TB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.