


- Manufacturer
- MFR.Part #
- TK8023DHSA8.TB
- JLCPCB Part #
- C52260242
- Package
- SOP-8
- Description
- Capacitive Touch SOP-8 Touch Sensors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | Wuxi I-core Elec | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 1.5uA | |
| Number of Channels | 3 | |
| Voltage - Supply | 2.1V~5.5V | |
| Features | Capacitive Touch | |
| Whether the Lock | No、Yes | |
| Current - Supply | 3.3uA |

* Images are for reference only
TK8023DHSA8.TB
Extended- Manufacturer
- MFR.Part #
- TK8023DHSA8.TB
- JLCPCB Part #
- C52260242
- Package
- SOP-8
- Description
- Capacitive Touch SOP-8 Touch Sensors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TK8023DHSA8.TB
- JLCPCB Part #
- C52260242
- Package
- SOP-8
- Description
- Capacitive Touch SOP-8 Touch Sensors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TK8023DHSA8.TB Specifications
TK8023DHSA8.TB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | Wuxi I-core Elec | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 1.5uA | |
| Number of Channels | 3 | |
| Voltage - Supply | 2.1V~5.5V | |
| Features | Capacitive Touch | |
| Whether the Lock | No、Yes | |
| Current - Supply | 3.3uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TK8023DHSA8.TB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TK8023DHSA8.TB Schematic Symbol & PCB Footprint
The TK8023DHSA8.TB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.