


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Wuxi I-core Elec | |
| Package | ESOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.1% | |
| Efficiency | 80% | |
| Voltage - Supply | 2V~5.5V | |
| Number of Inputs | 1 Single-Ended Input | |
| Quiescent Current | 8mA、38mA | |
| Features | Enable/shutdown function、Analog voltage gain | |
| Class | Class AB、Class D | |
| Signal-to-Noise Ratio | 60dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AiP9971SE8.TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Wuxi I-core Elec | |
| Package | ESOP-8 | |
| Operating Temperature | -20℃~+85℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.1% | |
| Efficiency | 80% | |
| Voltage - Supply | 2V~5.5V | |
| Number of Inputs | 1 Single-Ended Input | |
| Quiescent Current | 8mA、38mA | |
| Features | Enable/shutdown function、Analog voltage gain | |
| Class | Class AB、Class D | |
| Signal-to-Noise Ratio | 60dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AiP9971SE8.TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AiP9971SE8.TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.