


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Wuxi I-core Elec | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Driven Configuration | Half-Bridge、Three Phase | |
| Current - Output High(IOH) | 1.2A | |
| Load Type | IGBT、MOSFET | |
| Quiescent Current(Iq) | 370uA | |
| Fall Time | 30ns | |
| Rise Time | 37ns | |
| Voltage - Supply | 5.5V~16V | |
| Features | Under Voltage Protection、Enable shutdown、Interleaved conduction protection、Dead-time control | |
| Current - Output Low(IOL) | 2A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AiP2119TA20.TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Wuxi I-core Elec | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Driven Configuration | Half-Bridge、Three Phase | |
| Current - Output High(IOH) | 1.2A | |
| Load Type | IGBT、MOSFET | |
| Quiescent Current(Iq) | 370uA | |
| Fall Time | 30ns | |
| Rise Time | 37ns | |
| Voltage - Supply | 5.5V~16V | |
| Features | Under Voltage Protection、Enable shutdown、Interleaved conduction protection、Dead-time control | |
| Current - Output Low(IOL) | 2A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AiP2119TA20.TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AiP2119TA20.TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.