Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. VT2303R
VT2303R
Extended
* Images are for reference only
VT2303R
Attributes
Value
Manufacturer
VIBRATION
MFR.Part #
VT2303R
JLCPCB Part #
C52259813
Package
QFN-16(3x3)
Description
-120dBm -40℃~+85℃ 1.8V~3.6V 17mA 20dBm 250Kbps 290MHz~335MHz、415MHz~490MHz、470MHz~510MHz、830MHz~1GHz、870MHz~1.05GHz 5.5mA ISM SPI、GPIO transceiver QFN-16(3x3) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerVIBRATION
PackageQFN-16(3x3)
Frequency Range290MHz~335MHz、415MHz~490MHz、470MHz~510MHz、830MHz~1GHz、870MHz~1.05GHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-120dBm
Data Rate250Kbps
ApplicationsISM
Output Power20dBm
Voltage - Supply1.8V~3.6V
Receive Current5.5mA
Current Of Transmitting17mA
InterfaceSPI、GPIO
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. VT2303R
VT2303R

* Images are for reference only

VT2303R

Extended
Manufacturer

VIBRATION

MFR.Part #
VT2303R
JLCPCB Part #
C52259813
Package
QFN-16(3x3)
Description
-120dBm -40℃~+85℃ 1.8V~3.6V 17mA 20dBm 250Kbps 290MHz~335MHz、415MHz~490MHz、470MHz~510MHz、830MHz~1GHz、870MHz~1.05GHz 5.5mA ISM SPI、GPIO transceiver QFN-16(3x3) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VT2303R

* Images are for reference only

VT2303R
Extended
Manufacturer

VIBRATION

MFR.Part #
VT2303R
JLCPCB Part #
C52259813
Package
QFN-16(3x3)
Description
-120dBm -40℃~+85℃ 1.8V~3.6V 17mA 20dBm 250Kbps 290MHz~335MHz、415MHz~490MHz、470MHz~510MHz、830MHz~1GHz、870MHz~1.05GHz 5.5mA ISM SPI、GPIO transceiver QFN-16(3x3) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VT2303R Specifications

VT2303R technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerVIBRATION
PackageQFN-16(3x3)
Frequency Range290MHz~335MHz、415MHz~490MHz、470MHz~510MHz、830MHz~1GHz、870MHz~1.05GHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-120dBm
Data Rate250Kbps
ApplicationsISM
Output Power20dBm
Voltage - Supply1.8V~3.6V
Receive Current5.5mA
Current Of Transmitting17mA
InterfaceSPI、GPIO
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VT2303R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VT2303R Schematic Symbol & PCB Footprint

The VT2303R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.