Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. VM8891T
VM8891T - 1
VM8891T - 2
VM8891T - 3
Extended1/3
* Images are for reference only
VM8891T
Attributes
Value
Manufacturer
VIBRATION
MFR.Part #
VM8891T
JLCPCB Part #
C52259811
Package
YSOP-12
Description
-40℃~+85℃ 1.8V~5.5V 10Kbps 15dBm 18mA 300MHz~450MHz 315MHz、433MHz GPIO Transmitter YSOP-12 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerVIBRATION
PackageYSOP-12
Frequency Range300MHz~450MHz
Operating Temperature-40℃~+85℃
TypeTransmitter
Data Rate10Kbps
ApplicationsRKE
Output Power15dBm
Voltage - Supply1.8V~5.5V
Typical Application Frequency315MHz、433MHz
Current Of Transmitting18mA
InterfaceGPIO
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. VM8891T
VM8891T

* Images are for reference only

VM8891T

Extended
Manufacturer

VIBRATION

MFR.Part #
VM8891T
JLCPCB Part #
C52259811
Package
YSOP-12
Description
-40℃~+85℃ 1.8V~5.5V 10Kbps 15dBm 18mA 300MHz~450MHz 315MHz、433MHz GPIO Transmitter YSOP-12 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VM8891T

* Images are for reference only

VM8891T
Extended
Manufacturer

VIBRATION

MFR.Part #
VM8891T
JLCPCB Part #
C52259811
Package
YSOP-12
Description
-40℃~+85℃ 1.8V~5.5V 10Kbps 15dBm 18mA 300MHz~450MHz 315MHz、433MHz GPIO Transmitter YSOP-12 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VM8891T Specifications

VM8891T technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerVIBRATION
PackageYSOP-12
Frequency Range300MHz~450MHz
Operating Temperature-40℃~+85℃
TypeTransmitter
Data Rate10Kbps
ApplicationsRKE
Output Power15dBm
Voltage - Supply1.8V~5.5V
Typical Application Frequency315MHz、433MHz
Current Of Transmitting18mA
InterfaceGPIO
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VM8891T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VM8891T Schematic Symbol & PCB Footprint

The VM8891T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.