Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. VM342R
VM342R - 1
VM342R - 2
VM342R - 3
Extended1/3
* Images are for reference only
VM342R
Attributes
Value
Manufacturer
VIBRATION
MFR.Part #
VM342R
JLCPCB Part #
C52259807
Package
YSOP-12
Description
-113dBm -40℃~+85℃ 2.2V~5.5V 300MHz~490MHz 315MHz、433.92MHz 5mA Receivers SPI、UART YSOP-12 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerVIBRATION
PackageYSOP-12
Frequency Range300MHz~490MHz
Operating Temperature-40℃~+85℃
TypeReceivers
Sensitivity-113dBm
Data Rate5Kbps
Voltage - Supply2.2V~5.5V
Receive Current5mA
Typical Application Frequency315MHz、433.92MHz
InterfaceSPI、UART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. VM342R
VM342R

* Images are for reference only

VM342R

Extended
Manufacturer

VIBRATION

MFR.Part #
VM342R
JLCPCB Part #
C52259807
Package
YSOP-12
Description
-113dBm -40℃~+85℃ 2.2V~5.5V 300MHz~490MHz 315MHz、433.92MHz 5mA Receivers SPI、UART YSOP-12 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VM342R

* Images are for reference only

VM342R
Extended
Manufacturer

VIBRATION

MFR.Part #
VM342R
JLCPCB Part #
C52259807
Package
YSOP-12
Description
-113dBm -40℃~+85℃ 2.2V~5.5V 300MHz~490MHz 315MHz、433.92MHz 5mA Receivers SPI、UART YSOP-12 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VM342R Specifications

VM342R technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerVIBRATION
PackageYSOP-12
Frequency Range300MHz~490MHz
Operating Temperature-40℃~+85℃
TypeReceivers
Sensitivity-113dBm
Data Rate5Kbps
Voltage - Supply2.2V~5.5V
Receive Current5mA
Typical Application Frequency315MHz、433.92MHz
InterfaceSPI、UART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VM342R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VM342R Schematic Symbol & PCB Footprint

The VM342R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.